Part Details for TR10D3831FB by Fenghua (HK) Electronics Ltd
Overview of TR10D3831FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10D3831FB
TR10D3831FB CAD Models
TR10D3831FB Part Data Attributes
|
TR10D3831FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10D3831FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 3830ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TR10D3831FB
This table gives cross-reference parts and alternative options found for TR10D3831FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10D3831FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10D3831FT | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10D3831FB vs TF10D3831FT |
TR10D3831FT | Fixed Resistor, Thin Film, 0.333W, 3830ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10D3831FB vs TR10D3831FT |
AR10FTSV3831 | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10D3831FB vs AR10FTSV3831 |
NTR25F3831STRF | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10D3831FB vs NTR25F3831STRF |
NTR25F3831STR1KF | Fixed Resistor, Thin Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, -5,5ppm/Cel, 1909, | NIC Components Corp | TR10D3831FB vs NTR25F3831STR1KF |