Part Details for TR10D1692AC by Fenghua (HK) Electronics Ltd
Overview of TR10D1692AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10D1692AC
TR10D1692AC CAD Models
TR10D1692AC Part Data Attributes
|
TR10D1692AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10D1692AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TR10D1692AC
This table gives cross-reference parts and alternative options found for TR10D1692AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10D1692AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBSV1692 | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10D1692AC vs AR10BBSV1692 |
AR10ABSV1692 | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10D1692AC vs AR10ABSV1692 |
RT2010A16925PPM | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2010, | Synton-Tech Corp | TR10D1692AC vs RT2010A16925PPM |
NTR25B1692STRF | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | TR10D1692AC vs NTR25B1692STRF |
TR10D1692BT | Fixed Resistor, Thin Film, 0.333W, 16900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10D1692AC vs TR10D1692BT |
RNC57TA16.9K0.05%R | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10D1692AC vs RNC57TA16.9K0.05%R |
NTR25A1692STRF | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10D1692AC vs NTR25A1692STRF |
RN73B2HTE1692B | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10D1692AC vs RN73B2HTE1692B |
RT2010B16925PPM | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, | Synton-Tech Corp | TR10D1692AC vs RT2010B16925PPM |
RNC57TA16.9K0.05%I | Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10D1692AC vs RNC57TA16.9K0.05%I |