Part Details for TR1004PMS1NB by ITT Interconnect Solutions
Overview of TR1004PMS1NB by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1004PMS1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8584
|
Newark | Circular Connector, Plug, Size 10-04, 4 Position, Cable, Connector Type:Circular Industrial, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:- Rohs Compliant: Yes |Itt Cannon TR1004PMS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$9.1000 / $11.7800 | Buy Now |
DISTI #
1003-1216-ND
|
DigiKey | CONN PLUG HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1816 / $15.0100 | Buy Now |
DISTI #
TR1004PMS1NB
|
Avnet Americas | Conn Ringlock Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: TR1004PMS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9973 / $7.4879 | Buy Now |
DISTI #
965-TR1004PMS1NB
|
Mouser Electronics | Automotive Connectors TR1004PMS1NB RoHS: Compliant | 85 |
|
$6.8200 / $9.0800 | Buy Now |
|
Onlinecomponents.com | Conn Ringlock Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
826 On Order |
|
$4.9000 / $9.0400 | Buy Now |
DISTI #
83647738
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 53 |
|
$6.6699 / $8.7519 | Buy Now |
DISTI #
192922-1250
|
TTI | Automotive Connectors TR1004PMS1NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 360 In Stock |
|
$5.2900 / $9.0500 | Buy Now |
DISTI #
192922-1250
|
Avnet Abacus | Conn Ringlock Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port (Alt: 192922-1250) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Ringlock Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
826 On Order |
|
$4.9000 / $9.0400 | Buy Now |
Part Details for TR1004PMS1NB
TR1004PMS1NB CAD Models
TR1004PMS1NB Part Data Attributes
|
TR1004PMS1NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TR1004PMS1NB
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |