Datasheets
TR1/MCRW300MA by:

Electric Fuse, Fast Blow, 0.3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Part Details for TR1/MCRW300MA by Cooper Industries

Overview of TR1/MCRW300MA by Cooper Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for TR1/MCRW300MA

TR1/MCRW300MA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TR1/MCRW300MA Part Data Attributes

TR1/MCRW300MA Cooper Industries
Buy Now Datasheet
Compare Parts:
TR1/MCRW300MA Cooper Industries Electric Fuse, Fast Blow, 0.3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic FAST
Body Height 7.1 mm
Body Length or Diameter 3.18 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size MICRO
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 0.3 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR1/MCRW300MA by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR1/MCRW300MA by Cooper Industries

Select Manufacturer
Which Manufacturer of TR1/MCRW300MA would you like to use for your alert(s)?
  • Please alert me when TR1/MCRW300MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR1/MCRW300MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR1/MCRW300MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR1/MCRW300MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR1/MCRW300MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR1/MCRW300MA by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: