Part Details for TR05D1M50FKES by Vishay Intertechnologies
Overview of TR05D1M50FKES by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR05D1M50FKES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TR05D1M50FKES
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.5W 1.5Mohms 1% 100ppm RoHS: Compliant | 200 |
|
$4.3700 / $9.0200 | Buy Now |
Part Details for TR05D1M50FKES
TR05D1M50FKES CAD Models
TR05D1M50FKES Part Data Attributes
|
TR05D1M50FKES
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR05D1M50FKES
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 4000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 31.75 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.62 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Strip Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4000 V |