There are no models available for this part yet.
Overview of TR023R15KR15 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for TR023R15KR15 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TR023R15KR15
|
Avnet Americas | Ind High Frequency Molded 150nH 10% 25MHz 40Q-Factor 3.16A AXL T/R - Tape and Reel (Alt: TR023R15KR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.8711 / $4.2835 | Buy Now |
CAD Models for TR023R15KR15 by Vishay Intertechnologies
Part Data Attributes for TR023R15KR15 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Axial
|
Core Material
|
Magnetic
|
DC Resistance
|
0.03 Ω
|
Inductance-Nom (L)
|
0.15 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
25 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Diameter
|
5 mm
|
Package Length
|
12 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
3.16 A
|
Self Resonance Frequency
|
500 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for TR023R15KR15
This table gives cross-reference parts and alternative options found for TR023R15KR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR023R15KR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR023R15KA15 | General Purpose Inductor | Vishay Intertechnologies | TR023R15KR15 vs TR023R15KA15 |