Part Details for TR-20000X-F-C-C-B-18-X-X by Precision Devices Incorporated
Overview of TR-20000X-F-C-C-B-18-X-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR-20000X-F-C-C-B-18-X-X
TR-20000X-F-C-C-B-18-X-X CAD Models
TR-20000X-F-C-C-B-18-X-X Part Data Attributes
|
TR-20000X-F-C-C-B-18-X-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
TR-20000X-F-C-C-B-18-X-X
Precision Devices Incorporated
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |
Alternate Parts for TR-20000X-F-C-C-B-18-X-X
This table gives cross-reference parts and alternative options found for TR-20000X-F-C-C-B-18-X-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR-20000X-F-C-C-B-18-X-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/554EF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | TR-20000X-F-C-C-B-18-X-X vs GSX-1C/554EF20.0MHZ |
SM13T2-18-20.0M-50H1JJ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | TR-20000X-F-C-C-B-18-X-X vs SM13T2-18-20.0M-50H1JJ |
SM13T2-18-20.0M-50H1EH | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | TR-20000X-F-C-C-B-18-X-X vs SM13T2-18-20.0M-50H1EH |
SM13T2-18-20.0M-50H1CE | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | TR-20000X-F-C-C-B-18-X-X vs SM13T2-18-20.0M-50H1CE |
86M200-18(LPN) | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | SMI Inc | TR-20000X-F-C-C-B-18-X-X vs 86M200-18(LPN) |
SM13T2-18-20.0M-50H1CG | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | TR-20000X-F-C-C-B-18-X-X vs SM13T2-18-20.0M-50H1CG |
ABMC2-20.000MHZ-N-Z-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | TR-20000X-F-C-C-B-18-X-X vs ABMC2-20.000MHZ-N-Z-T |
SM13T2-18-20.0M-50H1JK | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | TR-20000X-F-C-C-B-18-X-X vs SM13T2-18-20.0M-50H1JK |
SM13T2-18-20.0M-50H1CC | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | TR-20000X-F-C-C-B-18-X-X vs SM13T2-18-20.0M-50H1CC |
SM13T2-18-20.0M-50H1EE | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Pletronics Inc | TR-20000X-F-C-C-B-18-X-X vs SM13T2-18-20.0M-50H1EE |