TR/3216FF-20-R
Description: Electric Fuse, Fast Blow, 20A, 24VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT

Overview of TR/3216FF-20-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TR/3216FF-20-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR/3216FF-20-R by Eaton Corporation

TR/3216FF-20-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT
Blow Characteristic
FAST
Body Breadth
1.6 mm
Body Height
0.89 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
Joule Integral-Nom
48 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Rated Breaking Capacity
150 A
Rated Current
20 A
Rated Voltage(DC)
24 V
Reference Standard
CUL; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. TR/3216FF-20-R
    Eaton Corporation
    Electric Fuse, Fast Blow, 20A, 24VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR/3216FF-20-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR/3216FF-20-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of TR/3216FF-20-R would you like to use for your alert(s)?
  • Please alert me when TR/3216FF-20-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR/3216FF-20-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR/3216FF-20-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR/3216FF-20-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR/3216FF-20-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR/3216FF-20-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: