There are no models available for this part yet.
Overview of TR/3216CP-2A by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for TR/3216CP-2A by Cooper Industries
Part Data Attributes for TR/3216CP-2A by Cooper Industries
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.89 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
2 A
|
Rated Voltage(DC)
|
24 V
|
Reference Standard
|
UL; CSA
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for TR/3216CP-2A
This table gives cross-reference parts and alternative options found for TR/3216CP-2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR/3216CP-2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0402F2 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | TR/3216CP-2A vs S0402F2 |
SF-0402S200M-2 | Electric Fuse, Slow Blow, 2A, 24VDC, 35A (IR), Surface Mount, | Bourns Inc | TR/3216CP-2A vs SF-0402S200M-2 |
FHC10202ADPA | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | TR/3216CP-2A vs FHC10202ADPA |
FMC10202ABB | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | TR/3216CP-2A vs FMC10202ABB |
435002 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 24VDC, 35A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | TR/3216CP-2A vs 435002 |
ERBSD2R00U | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | TR/3216CP-2A vs ERBSD2R00U |
0435002. | Electric Fuse, Very Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | TR/3216CP-2A vs 0435002. |
FHC10202ADB | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | TR/3216CP-2A vs FHC10202ADB |
FHC10202ABB | Electric Fuse, Fast Blow, 2A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | TR/3216CP-2A vs FHC10202ABB |