Part Details for TR/0603FA750-R by Eaton Corporation
Overview of TR/0603FA750-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/0603FA750-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR-0603FA750-R
|
Avnet Americas | Fuse Chip 0.75A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: TR-0603FA750-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.5439 | Buy Now |
DISTI #
504-TR/0603FA750-R
|
Mouser Electronics | Surface Mount Fuses 32V .75A Fast Acting RoHS: Compliant | 4520 |
|
$0.4600 / $0.6100 | Buy Now |
DISTI #
TR-0603FA750-R
|
Avnet Asia | Fuse Chip 0.75A 32V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: TR-0603FA750-R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4788 / $0.5394 | Buy Now |
Part Details for TR/0603FA750-R
TR/0603FA750-R CAD Models
TR/0603FA750-R Part Data Attributes
|
TR/0603FA750-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR/0603FA750-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |