Part Details for TQDILTC043306FREQ1 by Microsemi Corporation
Overview of TQDILTC043306FREQ1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQDILTC043306FREQ1
TQDILTC043306FREQ1 CAD Models
TQDILTC043306FREQ1 Part Data Attributes
|
TQDILTC043306FREQ1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TQDILTC043306FREQ1
Microsemi Corporation
HCMOS Output Clock Oscillator, 10MHz Min, 20MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 25 pF | |
Physical Dimension | 20.7mm x 13.1mm x 7.5mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for TQDILTC043306FREQ1
This table gives cross-reference parts and alternative options found for TQDILTC043306FREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQDILTC043306FREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQDILTC043306FREQ1 | HCMOS Output Clock Oscillator, 10MHz Min, 20MHz Max | Vectron International | TQDILTC043306FREQ1 vs TQDILTC043306FREQ1 |