TQDILC0116BAFREQ
Description: HCMOS Output Clock Oscillator, 1MHz Min, 8MHz Max

Overview of TQDILC0116BAFREQ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TQDILC0116BAFREQ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TQDILC0116BAFREQ by Vectron International

TQDILC0116BAFREQ
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
AT-CUT CRYSTAL
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
7.5%
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
8 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
22.7mm x 15.1mm x 9.4mm
Rise Time-Max
5 ns
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
TIN SILVER COPPER
Want to compare parts?
  1. TQDILC0116BAFREQ
    Vectron International
    HCMOS Output Clock Oscillator, 1MHz Min, 8MHz Max
    VS

Alternate Parts for TQDILC0116BAFREQ

This table gives cross-reference parts and alternative options found for TQDILC0116BAFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQDILC0116BAFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TQDILC0116BAFREQ HCMOS Output Clock Oscillator, 1MHz Min, 8MHz Max, Microsemi Corporation TQDILC0116BAFREQ vs TQDILC0116BAFREQ

Related Parts for TQDILC0116BAFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TQDILC0116BAFREQ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TQDILC0116BAFREQ by Vectron International

Select Manufacturer
Which Manufacturer of TQDILC0116BAFREQ would you like to use for your alert(s)?
  • Please alert me when TQDILC0116BAFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TQDILC0116BAFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TQDILC0116BAFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TQDILC0116BAFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TQDILC0116BAFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TQDILC0116BAFREQ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: