Part Details for TQDILACE0134FREQ by Microsemi Corporation
Overview of TQDILACE0134FREQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQDILACE0134FREQ
TQDILACE0134FREQ CAD Models
TQDILACE0134FREQ Part Data Attributes
|
TQDILACE0134FREQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TQDILACE0134FREQ
Microsemi Corporation
ACMOS Output Clock Oscillator, 8MHz Min, 80MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ACMOS | |
Output Load | 25 pF | |
Physical Dimension | 20.7mm x 13.1mm x 7.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for TQDILACE0134FREQ
This table gives cross-reference parts and alternative options found for TQDILACE0134FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQDILACE0134FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQDILACE0134FREQ | ACMOS Output Clock Oscillator, 8MHz Min, 80MHz Max | Vectron International | TQDILACE0134FREQ vs TQDILACE0134FREQ |
TQDILACE0134FREQ | ACMOS Output Clock Oscillator, 8MHz Min, 80MHz Max | Corning Frequency Control Inc | TQDILACE0134FREQ vs TQDILACE0134FREQ |