Part Details for TQDILAC0716FREQ by Vectron International
Overview of TQDILAC0716FREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TQDILAC0716FREQ
TQDILAC0716FREQ CAD Models
TQDILAC0716FREQ Part Data Attributes
|
TQDILAC0716FREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TQDILAC0716FREQ
Vectron International
ACMOS Output Clock Oscillator, 8MHz Min, 80MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7.5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | ACMOS | |
Output Load | 25 pF | |
Physical Dimension | 20.7mm x 13.1mm x 7.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for TQDILAC0716FREQ
This table gives cross-reference parts and alternative options found for TQDILAC0716FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQDILAC0716FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQDILAC0716FREQ | ACMOS Output Clock Oscillator, 8MHz Min, 80MHz Max | Corning Frequency Control Inc | TQDILAC0716FREQ vs TQDILAC0716FREQ |