Part Details for TQDILAC0134FREQ by Corning Frequency Control Inc
Overview of TQDILAC0134FREQ by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQDILAC0134FREQ
TQDILAC0134FREQ CAD Models
TQDILAC0134FREQ Part Data Attributes
|
TQDILAC0134FREQ
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
TQDILAC0134FREQ
Corning Frequency Control Inc
ACMOS Output Clock Oscillator, 8MHz Min, 80MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ACMOS | |
Output Load | 25 pF | |
Physical Dimension | 20.7mm x 13.1mm x 7.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for TQDILAC0134FREQ
This table gives cross-reference parts and alternative options found for TQDILAC0134FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQDILAC0134FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQDILAC0134FREQ | ACMOS Output Clock Oscillator, 8MHz Min, 80MHz Max | Vectron International | TQDILAC0134FREQ vs TQDILAC0134FREQ |