Part Details for TQ2SS-48V by Panasonic Electronic Components
Overview of TQ2SS-48V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for TQ2SS-48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0002
|
Newark | Tq Relay |Panasonic TQ2SS-48V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.9600 | Buy Now |
DISTI #
TQ2SS-48V-ND
|
DigiKey | RELAY TELECOM DPDT 2A 48V Min Qty: 50 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7592 | Buy Now |
DISTI #
TQ2SS-48V
|
Avnet Americas | Relay Signal DPDT 125VAC 48VDC Solder Surface Mount Tube - Rail/Tube (Alt: TQ2SS-48V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$3.1744 / $3.5943 | Buy Now |
DISTI #
769-TQ2SS-48V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 48V 2A 30VDC 0.5A 125VAC RoHS: Compliant | 0 |
|
$4.7600 / $5.8200 | Order Now |
|
Future Electronics | TQ Series Low Profile 2 A DPDT 48 VDC Single Side Stable SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.4100 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 48VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant | 0 |
|
$3.1700 / $3.9400 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | 80 |
|
$5.0320 / $8.1600 | Buy Now | |
|
Master Electronics | Signal Relay 48VDC 2A DPDT(14x9.3x7.5)mm SMD RoHS: Compliant | 0 |
|
$3.1700 / $3.9400 | Buy Now |
Part Details for TQ2SS-48V
TQ2SS-48V CAD Models
TQ2SS-48V Part Data Attributes
|
TQ2SS-48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2SS-48V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 300mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 7680 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14mm x 9mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TQ2SS-48V
This table gives cross-reference parts and alternative options found for TQ2SS-48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ2SS-48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQ2SS-48V-X | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 300mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TQ2SS-48V vs TQ2SS-48V-X |