There are no models available for this part yet.
Overview of TQ2SA-L-9V-X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TQ2SA-L-9V-X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C9814
|
Newark | Tq Relay |Panasonic TQ2SA-L-9V-X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.9700 | Buy Now | |
DISTI #
TQ2SA-L-9V-X-ND
|
DigiKey | RELAY TELECOM DPDT 2A 9V Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7724 | Buy Now | |
DISTI #
TQ2SA-L-9V-X
|
Avnet Americas | Relay Signal DPDT 125VAC 9VDC Solder Surface Mount T/R - Tape and Reel (Alt: TQ2SA-L-9V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.3424 / $2.6522 | Buy Now | |
DISTI #
769-TQ2SA-L-9V-X
|
Mouser Electronics | Low Signal Relays - PCB RELAY LATCH 2A 9VDC LOW PROFILE SMD RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.4400 | Buy Now | ||
Onlinecomponents.com | Signal Relay 9VDC 1.157KOhm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$2.3400 / $2.6500 | Buy Now | ||
Master Electronics | Signal Relay 9VDC 1.157KOhm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$2.3400 / $2.6500 | Buy Now |
CAD Models for TQ2SA-L-9V-X by Panasonic Electronic Components
Part Data Attributes for TQ2SA-L-9V-X by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
9 mm
|
Body Height
|
5.6 mm
|
Body Length or Diameter
|
14 mm
|
Coil Current(DC)-Max
|
0.008 A
|
Coil Operate Voltage(DC)
|
6.75 V
|
Coil Power
|
70 mW
|
Coil Release Voltage(DC)
|
6.75 V
|
Coil Resistance
|
1157 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
2A@125VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
14mm x 9mm x 5.6mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for TQ2SA-L-9V-X
-
TQ2SA-L2-9V-ZPower/Signal Relays
-
TPSMB12ATransient Suppressors
-
TPS62352YZGRSwitching Regulator or Controllers
-
TQW14A-48S12-RPower Supply Modules
-
TR35RIDElectric Fuses
-
TPS79718DCKTLinear Regulator ICs
-
TPS2384PJDG4Power Management Circuits
-
TR-11CX631.2ACircuit Breaker
-
TR14I3BNTime Delay Relays