Part Details for TQ1553-2 by PulseR Ruggedized Solutions
Overview of TQ1553-2 by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TQ1553-2
TQ1553-2 CAD Models
TQ1553-2 Part Data Attributes
|
TQ1553-2
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
TQ1553-2
PulseR Ruggedized Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSER LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.35 mm | |
Length | 15.875 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT; 2CT:1CT | |
Width | 15.875 mm |
Alternate Parts for TQ1553-2
This table gives cross-reference parts and alternative options found for TQ1553-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQ1553-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQ1553-2 | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT, | Pulse Electronics Corporation | TQ1553-2 vs TQ1553-2 |