Part Details for TPZ1E330M05110 by Taicon Corporation
Overview of TPZ1E330M05110 by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPZ1E330M05110
TPZ1E330M05110 CAD Models
TPZ1E330M05110 Part Data Attributes
|
TPZ1E330M05110
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TPZ1E330M05110
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 600 mΩ | |
Length | 11 mm | |
Manufacturer Series | PZ(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Series | PZ(25V) | |
Terminal Pitch | 2 mm |
Alternate Parts for TPZ1E330M05110
This table gives cross-reference parts and alternative options found for TPZ1E330M05110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPZ1E330M05110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1E330MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | TPZ1E330M05110 vs UVZ1E330MDH |
8330LDM0511LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | TPZ1E330M05110 vs 8330LDM0511LEN411C |
NRWY330M25V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | TPZ1E330M05110 vs NRWY330M25V5X11TBF1NF |
8330LDM0511LM01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | TPZ1E330M05110 vs 8330LDM0511LM01C |
8330LDM0511LF05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | TPZ1E330M05110 vs 8330LDM0511LF05P |
B41042A5336M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | TPZ1E330M05110 vs B41042A5336M007 |
2330LDM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | TPZ1E330M05110 vs 2330LDM0511LEN311J |
2330LDM0511LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | TPZ1E330M05110 vs 2330LDM0511LEN911B |
8330LDM0511LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | TPZ1E330M05110 vs 8330LDM0511LM010 |
1330LDM0511LEN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | TPZ1E330M05110 vs 1330LDM0511LEN211D |