Part Details for TPV8100B by Freescale Semiconductor
Overview of TPV8100B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TPV8100B
TPV8100B CAD Models
TPV8100B Part Data Attributes:
|
TPV8100B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TPV8100B
Freescale Semiconductor
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 398-03, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CASE 398-03, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | CASE 398-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLAST RESISTOR | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 12 A | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TPV8100B
This table gives cross-reference parts and alternative options found for TPV8100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPV8100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPV8100B | RF Power Bipolar Transistor | NXP Semiconductors | TPV8100B vs TPV8100B |
TPV8100B | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 398-03, 5 PIN | Motorola Mobility LLC | TPV8100B vs TPV8100B |