Part Details for TPV595A by Motorola Mobility LLC
Overview of TPV595A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TPV595A
TPV595A CAD Models
TPV595A Part Data Attributes:
|
TPV595A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TPV595A
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 28 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Power Gain-Min (Gp) | 8.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TPV595A
This table gives cross-reference parts and alternative options found for TPV595A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPV595A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPV595A | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TPV595A vs TPV595A |
SD1732 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | TPV595A vs SD1732 |
TVU014 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | TPV595A vs TVU014 |
SD1732 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 X 0.320 INCH, PLASTIC, FM-4 | STMicroelectronics | TPV595A vs SD1732 |
SD1732(TDS595) | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 X 0.320 INCH, PLASTIC, M156, 4 PIN | STMicroelectronics | TPV595A vs SD1732(TDS595) |