Part Details for TPU305 by Allegro MicroSystems LLC
Overview of TPU305 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TPU305
TPU305 CAD Models
TPU305 Part Data Attributes
|
TPU305
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TPU305
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 110 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for TPU305
This table gives cross-reference parts and alternative options found for TPU305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPU305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1087/D26Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | TPU305 vs P1087/D26Z |
2N2498 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, | Solitron Devices Inc | TPU305 vs 2N2498 |
MMBF5116 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | TPU305 vs MMBF5116 |
2N5020 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | TPU305 vs 2N5020 |
TMPFJ177LO | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB | Allegro MicroSystems LLC | TPU305 vs TMPFJ177LO |
2N3994 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-72 | InterFET Corporation | TPU305 vs 2N3994 |
2N2386 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, TO-5, 3 PIN | Central Semiconductor Corp | TPU305 vs 2N2386 |
PMBFJ176 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | TPU305 vs PMBFJ176 |
933908920215 | 30V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | TPU305 vs 933908920215 |
PN4360LEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | TPU305 vs PN4360LEADFREE |