Part Details for TPSY686M010H0100 by Kyocera AVX Components
Overview of TPSY686M010H0100 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY686M010H0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6323
|
Newark | Capacitor,68Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPSY686M010H0100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.1600 | Buy Now |
DISTI #
478-TPSY686M010H0100TR-ND
|
DigiKey | CAP TANT 68UF 20% 10V 2917 Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9699 | Buy Now |
DISTI #
TPSY686M010H0100
|
Avnet Americas | Cap Tant Solid 68uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R - Tape and Reel (Alt: TPSY686M010H0100) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8475 | Buy Now |
DISTI #
581-TPSY686M010H0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981071
|
RS | Tantalum - NTP Conformal68 uF,10 V | AVX TPSY686M010H0100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.0600 | RFQ |
Part Details for TPSY686M010H0100
TPSY686M010H0100 CAD Models
TPSY686M010H0100 Part Data Attributes
|
TPSY686M010H0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY686M010H0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 447 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY686M010H0100
This table gives cross-reference parts and alternative options found for TPSY686M010H0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY686M010H0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY686M010TNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSY686M010H0100 vs TAJY686M010TNJV |
TPSY686M010R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY686M010H0100 vs TPSY686M010R0200 |
TAJY686M010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY686M010H0100 vs TAJY686M010RNJ |