Part Details for TPSY157M016R0200V by Kyocera AVX Components
Overview of TPSY157M016R0200V by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSY157M016R0200V
TPSY157M016R0200V CAD Models
TPSY157M016R0200V Part Data Attributes
|
TPSY157M016R0200V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY157M016R0200V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 316 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY157M016R0200V
This table gives cross-reference parts and alternative options found for TPSY157M016R0200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY157M016R0200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY157M016H0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | Kyocera AVX Components | TPSY157M016R0200V vs TPSY157M016H0200V |
TAJY157M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSY157M016R0200V vs TAJY157M016A |
TAJY157M016KNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSY157M016R0200V vs TAJY157M016KNJV |
PCT150/16DLM | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Nemco Electronics Corporation | TPSY157M016R0200V vs PCT150/16DLM |
TAJY157M016HNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSY157M016R0200V vs TAJY157M016HNJV |
PCT150/16DLMLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Nemco Electronics Corporation | TPSY157M016R0200V vs PCT150/16DLMLF |
TPSY157M016K0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY157M016R0200V vs TPSY157M016K0200 |
TAJY157M016KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSY157M016R0200V vs TAJY157M016KNJ |
TAJY157M016SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY157M016R0200V vs TAJY157M016SNJ |
LSR150/16DLM200LF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Nemco Electronics Corporation | TPSY157M016R0200V vs LSR150/16DLM200LF |