Part Details for TPSY107M016H0100 by Kyocera AVX Components
Overview of TPSY107M016H0100 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSY107M016H0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6300
|
Newark | Capacitor,100Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPSY107M016H0100 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.2400 | Buy Now |
DISTI #
478-TPSY107M016H0100TR-ND
|
DigiKey | CAP TANT 100UF 20% 16V 2917 Min Qty: 6000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9699 | Buy Now |
DISTI #
TPSY107M016H0100
|
Avnet Americas | Cap Tant Solid 100uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R - Tape and Reel (Alt: TPSY107M016H0100) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3868 / $2.6316 | Buy Now |
DISTI #
581-TPSY107M016H0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16V 20%SER III RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981081
|
RS | Tantalum - NTP Conformal100 uF,16 V | AVX TPSY107M016H0100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.0600 | RFQ |
Part Details for TPSY107M016H0100
TPSY107M016H0100 CAD Models
TPSY107M016H0100 Part Data Attributes
|
TPSY107M016H0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY107M016H0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 447 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY107M016H0100
This table gives cross-reference parts and alternative options found for TPSY107M016H0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY107M016H0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V107M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107M016H0100 vs T491V107M016AHAUTO |
TAJY107M016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107M016H0100 vs TAJY107M016PNJ |
592D107X0016D2T20H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TPSY107M016H0100 vs 592D107X0016D2T20H |
B45194R3107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPSY107M016H0100 vs B45194R3107M406 |
T491V107M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSY107M016H0100 vs T491V107M016ZT |
T491V107M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | TPSY107M016H0100 vs T491V107M016ATAUTO7280 |
B45016V1076M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSY107M016H0100 vs B45016V1076M107 |
T494V107M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSY107M016H0100 vs T494V107M016AHAUTO7280 |
TPSY107M016S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TPSY107M016H0100 vs TPSY107M016S100 |
TPSY107M016K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TPSY107M016H0100 vs TPSY107M016K200 |