There are no models available for this part yet.
Overview of TPSY107M010S0150 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSY107M010S0150 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y8685
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSY107M010S0150 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.9000 | Buy Now | |
DISTI #
478-TPSY107M010S0150TR-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2917 Min Qty: 8000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5836 | Buy Now | |
DISTI #
TPSY107M010S0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY107M010S0150) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3469 | Buy Now | |
DISTI #
581-TPSY107M010S0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR = 150mOhm RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73979397
|
RS | Low ESR MnO2,100 uF,10 V | AVX TPSY107M010S0150 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.4600 | RFQ | |
DISTI #
TPSY107M010S0150
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 4000 | 0 |
|
$0.5710 | RFQ | |
DISTI #
TPSY107M010S0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TPSY107M010S0150) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TPSY107M010S0150 by Kyocera AVX Components
Part Data Attributes for TPSY107M010S0150 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
365 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSY107M010S0150
This table gives cross-reference parts and alternative options found for TPSY107M010S0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY107M010S0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSY107M010P0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107M010S0150 vs TPSY107M010P0150 |
TPSY107M010R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107M010S0150 vs TPSY107M010R0150 |
TPSY107M010R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107M010S0150 vs TPSY107M010R0200 |
TAJY107M010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107M010S0150 vs TAJY107M010RNJ |
TAJY107M010TNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSY107M010S0150 vs TAJY107M010TNJV |
293D107X0016V2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Vishay Intertechnologies | TPSY107M010S0150 vs 293D107X0016V2TE3 |
TPMY107M010R0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107M010S0150 vs TPMY107M010R0045 |
TPSY107M010R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSY107M010S0150 vs TPSY107M010R0100V |
TPSY107M010R0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSY107M010S0150 vs TPSY107M010R0200V |
TPSY107M010S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSY107M010S0150 vs TPSY107M010S0100 |