Part Details for TPSX107K010R0085 by Kyocera AVX Components
Overview of TPSX107K010R0085 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSX107K010R0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9335
|
Newark | Capacitor Tant, 100Uf 10V, 0.085 Ohm, 0.1, 2917, Capacitance:100µf, Capacitance Tolerance:± 10%, Voltage Rating:10V, Capacitor Case Style:2917 [7343 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSX107K010R0085 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6660 | Buy Now |
DISTI #
TPSX107K010R0085-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6458 | Buy Now |
DISTI #
TPSX107K010R0085
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TPSX107K010R0085) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4577 | Buy Now |
DISTI #
581-TPSX107K010R0085
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 10% Tol. 8 5 ESR RoHS: Compliant | 0 |
|
$0.5380 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.5430 | Buy Now |
DISTI #
TPSX107K010R0085
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, X, 2917, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.7700 | RFQ |
DISTI #
TPSX107K010R0085
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TPSX107K010R0085) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSX107K010R0085
TPSX107K010R0085 CAD Models
TPSX107K010R0085 Part Data Attributes
|
TPSX107K010R0085
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSX107K010R0085
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 434 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSX107K010R0085
This table gives cross-reference parts and alternative options found for TPSX107K010R0085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSX107K010R0085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSX107K010R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0085 vs TPSX107K010R0150 |
TAJX107K010SNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSX107K010R0085 vs TAJX107K010SNJV |
TAJX107K010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0085 vs TAJX107K010RNJ |
TPSX107K010R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0085 vs TPSX107K010R0200 |
592D107X9010D2T15H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TPSX107K010R0085 vs 592D107X9010D2T15H |
TPSX107K010S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSX107K010R0085 vs TPSX107K010S0150 |