Part Details for TPSW476K010R0150 by Kyocera AVX Components
Overview of TPSW476K010R0150 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSW476K010R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3784
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 47 F, 10%, 10 V, 2312 [6032 Metric], W Rohs Compliant: Yes |Kyocera Avx TPSW476K010R0150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 335 |
|
$0.4120 / $0.8630 | Buy Now |
DISTI #
20J5034
|
Newark | Capacitor Tant, 47Uf, 10V, 0.15 Ohm, 0.1, 2312, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:W, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSW476K010R0150 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8580 | Buy Now |
DISTI #
478-TPSW476K010R0150CT-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2312 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1989 In Stock |
|
$0.8643 / $2.3000 | Buy Now |
DISTI #
TPSW476K010R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TPSW476K010R0150) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7805 / $0.8207 | Buy Now |
DISTI #
581-TPSW476K010R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF Case W RoHS: Compliant | 1454 |
|
$0.4370 / $0.8300 | Buy Now |
|
Future Electronics | TPS Series 47 uF ±10% 10V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 310 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | 248 |
|
$0.7700 / $2.2000 | Buy Now | |
DISTI #
TPSW476K010R0150
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF Case W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.4020 | Buy Now |
DISTI #
TPSW476K010R0150
|
TME | Capacitor: tantalum, 47uF, 10VDC, SMD, W, 2312, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.3630 | RFQ |
Part Details for TPSW476K010R0150
TPSW476K010R0150 CAD Models
TPSW476K010R0150 Part Data Attributes
|
TPSW476K010R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSW476K010R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 310 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSW476K010R0150
This table gives cross-reference parts and alternative options found for TPSW476K010R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSW476K010R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSW476K010S0125 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TPSW476K010R0150 vs TPSW476K010S0125 |
TPSW476K010K125 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | TPSW476K010R0150 vs TPSW476K010K125 |
B45192R2476K309 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | TPSW476K010R0150 vs B45192R2476K309 |
TPSW476K010S150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | TPSW476K010R0150 vs TPSW476K010S150 |
TPSW476K10A0150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | TPSW476K010R0150 vs TPSW476K10A0150 |
TPSW476K010K0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | TPSW476K010R0150 vs TPSW476K010K0250 |
TPSW476K010A150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, LEAD FREE | TPSW476K010R0150 vs TPSW476K010A150 |
TAJW476K010SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | TPSW476K010R0150 vs TAJW476K010SNJ |
TPSW476K010A0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TPSW476K010R0150 vs TPSW476K010A0250 |
TPSW476K010A125 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, LEAD FREE | TPSW476K010R0150 vs TPSW476K010A125 |