Part Details for TPSV686K025A0095 by Kyocera AVX Components
Overview of TPSV686K025A0095 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSV686K025A0095
TPSV686K025A0095 CAD Models
TPSV686K025A0095 Part Data Attributes
|
TPSV686K025A0095
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV686K025A0095
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 649 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV686K025A0095
This table gives cross-reference parts and alternative options found for TPSV686K025A0095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV686K025A0095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-132KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025A0095 vs 07016-132KBC |
07016-132KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025A0095 vs 07016-132KCH |
07016-132KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025A0095 vs 07016-132KBH |
07016-132KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025A0095 vs 07016-132KCC |
TAJV686K025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV686K025A0095 vs TAJV686K025Y |
07016-132KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSV686K025A0095 vs 07016-132KBB |