-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3003
|
Newark | Tantalum Capacitor, 220Uf 16V, 0.075 Ohm, 0.2, 2924, Capacitance:220Μf, Voltage(Dc):16V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.075Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV227M016R0075 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5000 | Buy Now |
DISTI #
20J4598
|
Newark | Tantalum Capacitor, 220Uf 16V, 0.075 Ohm, 0.2, 2924, Full Reel, Capacitance:220Μf, Voltage(Dc):16V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 20%, Esr:0.075Ohm, Manufacturer Size Code:V, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSV227M016R0075 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0400 | Buy Now |
DISTI #
478-4157-1-ND
|
DigiKey | CAP TANT 220UF 20% 16V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4074 In Stock |
|
$1.5237 / $4.3700 | Buy Now |
DISTI #
TPSV227M016R0075
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV227M016R0075) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.2408 / $4.4592 | Buy Now |
DISTI #
581-TPSV227M016R0075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 16V 20% L ESR RoHS: Compliant | 9 |
|
$1.7000 / $4.1500 | Buy Now |
DISTI #
V72:2272_10780372
|
Arrow Electronics | Cap Tant Solid 220uF 16V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.075 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2221 Container: Cut Strips | Americas - 6 |
|
$1.3160 | Buy Now |
|
Future Electronics | TPS Series 220uF ±20 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 400Reel |
|
$1.5300 / $1.5900 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2924 | 493 |
|
$1.2330 / $3.0825 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2924 | 8 |
|
$2.4750 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSV227M016R0075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV227M016R0075
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 730 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPSV227M016R0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV227M016R0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV227M016LDLC0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227M016R0075 vs TBJV227M016LDLC0945 |
TBJV227M016LGLB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227M016R0075 vs TBJV227M016LGLB0745 |
TBJV227M016LFLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227M016R0075 vs TBJV227M016LFLB0H45 |
TBJV227M016CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227M016R0075 vs TBJV227M016CSSC0H45 |
T493E227M016CB64107280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV227M016R0075 vs T493E227M016CB64107280 |
07016-085MCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227M016R0075 vs 07016-085MCCB |
T493E227M016CC6110 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV227M016R0075 vs T493E227M016CC6110 |
TBJV227M016LSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV227M016R0075 vs TBJV227M016LSLZ0845 |
TBJV227M016LKLB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227M016R0075 vs TBJV227M016LKLB0845 |
TBJV227M016LCSC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2924, | Kyocera AVX Components | TPSV227M016R0075 vs TBJV227M016LCSC0700 |