There are no models available for this part yet.
Overview of TPSV158M002R0040 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSV158M002R0040 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J9266
|
Newark | Capacitor Tant, 1500Uf 2.5V 0.04 Ohm 20%, 2924, Capacitance:1500µf, Capacitance Tolerance:± 20%, Voltage Rating:2.5V, Capacitor Case Style:2924 [7361 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSV158M002R0040 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $1.8700 | Buy Now | |
DISTI #
TPSV158M002R0040-ND
|
DigiKey | CAP TANT 1500UF 20% 2.5V 2924 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6320 | Buy Now | |
DISTI #
TPSV158M002R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 2.5 V, ? 20%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV158M002R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3346 | Buy Now | |
DISTI #
581-TPSV158M002R0040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 1500uF 20% RoHS: Compliant | 0 |
|
$1.5600 / $1.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now | ||
DISTI #
TPSV158M002R0040
|
TME | Capacitor: tantalum, 1500uF, 2.5VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.7300 | RFQ | |
DISTI #
TPSV158M002R0040
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 2.5 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV158M002R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TPSV158M002R0040 by Kyocera AVX Components
Part Data Attributes for TPSV158M002R0040 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1500 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
40 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
1000 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TPSV158M002R0040
This table gives cross-reference parts and alternative options found for TPSV158M002R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV158M002R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV158M002RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV158M002R0040 vs TAJV158M002RNJ |