Part Details for TPSV108M004R40 by Kyocera AVX Components
Overview of TPSV108M004R40 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSV108M004R40
TPSV108M004R40 CAD Models
TPSV108M004R40 Part Data Attributes
|
TPSV108M004R40
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV108M004R40
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1000 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV108M004R40
This table gives cross-reference parts and alternative options found for TPSV108M004R40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV108M004R40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV108M004CRDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004CRDZ0723 |
TBMV108M004LSDB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004LSDB0723 |
TBMV108M004LRDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004LRDB0H23 |
TBMV108M004CGDD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004CGDD0845 |
TBMV108M004CXLB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004CXLB0024 |
TBMV108M004CXDT0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004CXDT0800 |
TBMV108M004CEST0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004CEST0945 |
TBMV108M004CXDC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004CXDC0900 |
TBMV108M004LXLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004LXLT0H45 |
TBMV108M004CGDT0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TPSV108M004R40 vs TBMV108M004CGDT0823 |