Part Details for TPSR475M010S3000 by Kyocera AVX Components
Overview of TPSR475M010S3000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSR475M010S3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6039
|
Newark | Tps Tant/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPSR475M010S3000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2360 | Buy Now |
DISTI #
478-TPSR475M010S3000TR-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 0805 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2028 | Buy Now |
DISTI #
TPSR475M010S3000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR475M010S3000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1621 | Buy Now |
DISTI #
581-TPSR475M010S3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 20% ESR=30 00mOhm RoHS: Compliant | 0 |
|
$0.1940 / $0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1923 | Buy Now |
DISTI #
TPSR475M010S3000
|
TME | Capacitor: tantalum, 4.7uF, 10VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 10000 | 0 |
|
$0.2050 | RFQ |
DISTI #
TPSR475M010S3000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR475M010S3000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSR475M010S3000
TPSR475M010S3000 CAD Models
TPSR475M010S3000 Part Data Attributes
|
TPSR475M010S3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSR475M010S3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TPSR475M010S3000
This table gives cross-reference parts and alternative options found for TPSR475M010S3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSR475M010S3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCP1A475MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TPSR475M010S3000 vs TMCP1A475MTR2F |
TAJR475M010RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475M010S3000 vs TAJR475M010RNJ |
TAJR475M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSR475M010S3000 vs TAJR475M010YNJ |
TAJR475M010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475M010S3000 vs TAJR475M010SNJ |
TMCP1A475MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TPSR475M010S3000 vs TMCP1A475MTRF |
TAJR475M010HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475M010S3000 vs TAJR475M010HNJ |
TPSR475M010R3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475M010S3000 vs TPSR475M010R3000 |
TPSR475M010R5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475M010S3000 vs TPSR475M010R5000 |
TPSR475M010A5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475M010S3000 vs TPSR475M010A5000 |