There are no models available for this part yet.
Overview of TPSMD58CA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSMD58CA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC6817
|
Newark | Tvs 3Kw 58V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMD58CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now | |
DISTI #
18-TPSMD58CACT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1503 In Stock |
|
$0.3719 / $0.9900 | Buy Now | |
DISTI #
576-TPSMD58CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 58V AEC-Q101 5% Bi-Directional RoHS: Compliant | 2935 |
|
$0.3710 / $0.9800 | Buy Now | |
Future Electronics | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.3950 / $0.4150 | Buy Now | ||
DISTI #
TPSMD58CA
|
TTI | ESD Suppressors / TVS Diodes 3kW 58V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.4000 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.5133 / $0.5500 | Buy Now |
CAD Models for TPSMD58CA by Littelfuse Inc
Part Data Attributes for TPSMD58CA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
R-PDSO-J2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
71.2 V
|
Breakdown Voltage-Min
|
64.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
58 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for TPSMD58CA
This table gives cross-reference parts and alternative options found for TPSMD58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMD58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMD60CA | Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | TPSMD58CA vs TPSMD60CA |
TPSMD60CA-T7 | Trans Voltage Suppressor Diode, 3000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | TPSMD58CA vs TPSMD60CA-T7 |
Related Parts for TPSMD58CA
-
TPSMD48ATransient Suppressors
-
MMSZ4688-TPZener Diodes
-
S9S08SG8E2WTGMicrocontrollers
-
NVTFS5116PLWFTWGPower Field-Effect Transistors
-
TPS54873PWPRG4Switching Regulator or Controllers
-
SI3440ADV-T1-GE3Small Signal Field-Effect Transistors
-
MBT3904DW1T1GSmall Signal Bipolar Transistors
-
TPS7B7702QPWPRQ1Linear Regulator ICs
-
TPS3808G33MDBVREPPower Management Circuits