-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4892
|
Newark | Tvs 3Kw 26V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMD26CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now |
DISTI #
18-TPSMD26CACT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5880 In Stock |
|
$0.3719 / $0.9900 | Buy Now |
DISTI #
576-TPSMD26CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 26V AEC-Q101 5% Bi-Directional RoHS: Compliant | 2890 |
|
$0.3710 / $0.9800 | Buy Now |
|
Future Electronics | TPSMD Series DO-214AB 26 V Bi-Directional Tape & Reel - 16mm tape/13” reel TVS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | TPSMD Series DO-214AB 26 V Bi-Directional Tape & Reel - 16mm tape/13” reel TVS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
TPSMD26CA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 26V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.3930 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 26V DO214AB (SMC) SMT T&R | 0 |
|
$0.6781 / $0.7798 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMD26CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMD26CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |