Part Details for TPSMC36CA-VR by Littelfuse Inc
Overview of TPSMC36CA-VR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for TPSMC36CA-VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6806
|
Newark | Tvs 1.5Kw Aec Q-101 Tr13 Rohs/ Tr |Littelfuse TPSMC36CA-VR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
18-TPSMC36CA-VRCT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
576-TPSMC36CA-VR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW 36V AEC-Q101 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.2630 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2730 | Buy Now |
DISTI #
TPSMC36CA-VR
|
TTI | ESD Suppressors / TVS Diodes 1.5KW 36V AEC-Q101 5% Bi-Directional RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 30.8V DO214AB (SMC) SMT T&R | 0 |
|
$0.5202 / $0.5982 | RFQ |
Part Details for TPSMC36CA-VR
TPSMC36CA-VR CAD Models
TPSMC36CA-VR Part Data Attributes
|
TPSMC36CA-VR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC36CA-VR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMC36CA-VR
This table gives cross-reference parts and alternative options found for TPSMC36CA-VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC36CA-VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ36CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | TPSMC36CA-VR vs SMCJ36CA/TR13 |
SMCJ36CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | TPSMC36CA-VR vs SMCJ36CA |
SMCJ36CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | TPSMC36CA-VR vs SMCJ36CA/TR7 |
1.5SMPC36CAH | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, | Zowie Technology Corp | TPSMC36CA-VR vs 1.5SMPC36CAH |
SMCJ36CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | TPSMC36CA-VR vs SMCJ36CA-AT/TR7 |