Part Details for TPSMC12A by Littelfuse Inc
Overview of TPSMC12A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4823
|
Newark | Tvs 1.5Kw 12V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC12A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F6513CT-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2782 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
576-TPSMC12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 12V AEC-Q101 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.2620 / $0.8000 | Order Now |
|
Future Electronics | TVS 1.5KW 12V 5%UNI DO-214AB TR13 ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | TVS 1.5KW 12V 5%UNI DO-214AB TR13 ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Bristol Electronics | 2684 |
|
RFQ | ||
DISTI #
TPSMC12A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 12V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2790 | Buy Now |
DISTI #
TPSMC12A-LF
|
TME | Diode: TVS, 1.5kW, 12V, 91A, unidirectional, ±5%, DO214AB, reel,tape Min Qty: 1 | 0 |
|
$0.3290 / $1.0220 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 10.2V DO214AB (SMC) SMT T&R | 0 |
|
$0.4878 / $0.5610 | RFQ |
Part Details for TPSMC12A
TPSMC12A CAD Models
TPSMC12A Part Data Attributes
|
TPSMC12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMC12A
This table gives cross-reference parts and alternative options found for TPSMC12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15T12A-M3/57T | 1.5KW,12V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | TPSMC12A vs SM15T12A-M3/57T |
SM15T12A-M3/9AT | 1.5KW,12V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | TPSMC12A vs SM15T12A-M3/9AT |