Diodes
TPSMA36AHE3_A/I
Vishay Intertechnologies
Description: Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Overview of TPSMA36AHE3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TPSMA36AHE3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPSMA36AHE3_A/I by Vishay Intertechnologies

TPSMA36AHE3_A/I
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AC
Package Description
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Breakdown Voltage-Nom
36 V
Clamping Voltage-Max
49.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. TPSMA36AHE3_A/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for TPSMA36AHE3_A/I

This table gives cross-reference parts and alternative options found for TPSMA36AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMA36AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA36A-E3/61 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36A-E3/61
P4SMA36A-E3/5A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36A-E3/5A
P4SMA36AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36AHM3_A/H
P4SMA36A-M3/61 DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors TPSMA36AHE3_A/I vs P4SMA36A-M3/61
TPSMA36ATRTB Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Fagor Electrónica TPSMA36AHE3_A/I vs TPSMA36ATRTB
P4SMA36A-M3/5A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36A-M3/5A
TPSMA36AHE3TRTB Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Fagor Electrónica TPSMA36AHE3_A/I vs TPSMA36AHE3TRTB
P4SMA36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON TPSMA36AHE3_A/I vs P4SMA36A
P4SMA36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation TPSMA36AHE3_A/I vs P4SMA36A
P4SMA36A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc TPSMA36AHE3_A/I vs P4SMA36A
Part Number Description Manufacturer Compare
P4SMA36A-E3/5A Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36A-E3/5A
P4SMA36A-M3/61 Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36A-M3/61
P4SMA36AAUTO Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Littelfuse Inc TPSMA36AHE3_A/I vs P4SMA36AAUTO
P4SMA36A-E3/61 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors TPSMA36AHE3_A/I vs P4SMA36A-E3/61
P4SMA36A-M3/61 DIODE TVS DIODE, Transient Suppressor Vishay Semiconductors TPSMA36AHE3_A/I vs P4SMA36A-M3/61
TPSMA36AHE3_B/I Trans Voltage Suppressor Diode, 400W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies TPSMA36AHE3_A/I vs TPSMA36AHE3_B/I
P4SMA36AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36AHM3_A/I
P4SMA36A Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN Central Semiconductor Corp TPSMA36AHE3_A/I vs P4SMA36A
P4SMA36AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies TPSMA36AHE3_A/I vs P4SMA36AHM3_A/H
P4SMA36 Trans Voltage Suppressor Diode, 400W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Fagor Electrónica TPSMA36AHE3_A/I vs P4SMA36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSMA36AHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSMA36AHE3_A/I by Vishay Intertechnologies

  • Please alert me when TPSMA36AHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPSMA36AHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSMA36AHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPSMA36AHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSMA36AHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSMA36AHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: