Part Details for TPSF477M2A0200 by Kyocera AVX Components
Overview of TPSF477M2A0200 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSF477M2A0200
TPSF477M2A0200 CAD Models
TPSF477M2A0200 Part Data Attributes
|
TPSF477M2A0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSF477M2A0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0118 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 636 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSF477M2A0200
This table gives cross-reference parts and alternative options found for TPSF477M2A0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSF477M2A0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJF477M002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TPSF477M2A0200 vs TAJF477M002A |
TAJF477M002RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSF477M2A0200 vs TAJF477M002RNJ |
TAJF477M002Y | CAPACITOR, TANTALUM, SOLID | KYOCERA Crystal Device Corporation | TPSF477M2A0200 vs TAJF477M002Y |
TPSF477M2R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSF477M2A0200 vs TPSF477M2R0200 |
TAJF477M002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSF477M2A0200 vs TAJF477M002SNJ |
TAJF477M002HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSF477M2A0200 vs TAJF477M002HNJ |
TAJF477M002KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSF477M2A0200 vs TAJF477M002KNJ |
TAJF477M002R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSF477M2A0200 vs TAJF477M002R |
TPSF477M2B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSF477M2A0200 vs TPSF477M2B0200 |
TPSF477M2S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSF477M2A0200 vs TPSF477M2S0200 |