Part Details for TPSF477K2S0200 by Kyocera AVX Components
Overview of TPSF477K2S0200 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSF477K2S0200
TPSF477K2S0200 CAD Models
TPSF477K2S0200 Part Data Attributes
|
TPSF477K2S0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSF477K2S0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 636 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSF477K2S0200
This table gives cross-reference parts and alternative options found for TPSF477K2S0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSF477K2S0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJF477K002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSF477K2S0200 vs TAJF477K002SNJ |
TAJF477K002R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TPSF477K2S0200 vs TAJF477K002R |
TPSF477K002B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSF477K2S0200 vs TPSF477K002B0200 |
TPSF477K002R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSF477K2S0200 vs TPSF477K002R0200 |
TPSF477K002H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSF477K2S0200 vs TPSF477K002H0200 |
TAJF477K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TPSF477K2S0200 vs TAJF477K002A |
TAJF477K002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSF477K2S0200 vs TAJF477K002ANJ |
TPSF477K002S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSF477K2S0200 vs TPSF477K002S0200 |
TAJF477K002Y | CAPACITOR, TANTALUM, SOLID | KYOCERA Crystal Device Corporation | TPSF477K2S0200 vs TAJF477K002Y |
TAJF477K002KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSF477K2S0200 vs TAJF477K002KNJ |