There are no models available for this part yet.
Overview of TPSE687K006Y0060 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TPSE687K006Y0060 by Kyocera AVX Components
Part Data Attributes for TPSE687K006Y0060 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSE687K006Y0060
This table gives cross-reference parts and alternative options found for TPSE687K006Y0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE687K006Y0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJD687K006ANJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE687K006Y0060 vs TAJD687K006ANJV |
F930J687KNCAJ6 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE687K006Y0060 vs F930J687KNCAJ6 |
TAJE687K006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSE687K006Y0060 vs TAJE687K006YNJ |
TAJD687K006HNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE687K006Y0060 vs TAJD687K006HNJV |
TAJD687K006RNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE687K006Y0060 vs TAJD687K006RNJV |
F930J687KNC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | TPSE687K006Y0060 vs F930J687KNC |
TCKOJ687DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSE687K006Y0060 vs TCKOJ687DT |
TAJD687K006TNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE687K006Y0060 vs TAJD687K006TNJV |
TAJD687K006BNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE687K006Y0060 vs TAJD687K006BNJV |