Part Details for TPSE686M025B125 by Kyocera AVX Components
Overview of TPSE686M025B125 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSE686M025B125
TPSE686M025B125 CAD Models
TPSE686M025B125 Part Data Attributes
|
TPSE686M025B125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE686M025B125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1034 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE686M025B125
This table gives cross-reference parts and alternative options found for TPSE686M025B125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE686M025B125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686M025CESC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025CESC0023 |
TBME686M025LXLB9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025LXLB9945 |
TBME686M025CWLC0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025CWLC0723 |
TBME686M025LGDT0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025LGDT0800 |
TBME686M025LADZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025LADZ0723 |
TBME686M025CELB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025CELB0924 |
TBME686M025LXLD9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025LXLD9800 |
TBME686M025CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025CLST0823 |
TBME686M025LGDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025LGDB0H24 |
TBME686M025LWDD0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686M025B125 vs TBME686M025LWDD0723 |