Part Details for TPSE686K020Y0150 by KYOCERA Corporation
Overview of TPSE686K020Y0150 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSE686K020Y0150
TPSE686K020Y0150 CAD Models
TPSE686K020Y0150 Part Data Attributes
|
TPSE686K020Y0150
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPSE686K020Y0150
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TPS | |
Number of Terminals | 2 |