Part Details for TPSE686K020R0125 by Kyocera AVX Components
Overview of TPSE686K020R0125 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE686K020R0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5409
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 68 F, 10%, 20 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE686K020R0125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 267 |
|
$1.1300 / $2.1400 | Buy Now |
DISTI #
35K5013
|
Newark | Tantalum Capacitor, 68Uf, 20V, 0.125 Ohm, 0.1, 2917, Full Reel, Capacitance:68Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.125Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE686K020R0125 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 / $0.9290 | Buy Now |
DISTI #
35K1301
|
Newark | Tantalum Capacitor, 68Uf, 20V, 0.125 Ohm, 0.1, 2917, Capacitance:68Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.125Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE686K020R0125 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3000 | Buy Now |
DISTI #
478-9256-1-ND
|
DigiKey | CAP TANT 68UF 10% 20V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
529 In Stock |
|
$0.8680 / $2.7600 | Buy Now |
DISTI #
TPSE686K020R0125
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE686K020R0125) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1966 | Buy Now |
DISTI #
581-TPSE686K020R0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 10% 2917 ES R= 125 mOhm RoHS: Compliant | 194 |
|
$0.8910 / $2.3100 | Buy Now |
DISTI #
70475521
|
RS | 68uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, TPS Series | AVX TPSE686K020R0125 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8400 | RFQ |
|
Future Electronics | TPS Series 68 uF ±10% 20 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7750 / $0.8400 | Buy Now |
|
Bristol Electronics | 824 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 68uf, 20V, 10±% | 510 |
|
$1.0519 / $2.5500 | Buy Now |
Part Details for TPSE686K020R0125
TPSE686K020R0125 CAD Models
TPSE686K020R0125 Part Data Attributes
|
TPSE686K020R0125
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE686K020R0125
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE686K020R0125
This table gives cross-reference parts and alternative options found for TPSE686K020R0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE686K020R0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686K020CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020CKSB0023 |
TBJE686K020CCDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020CCDZ0024 |
TBJE686K020CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020CSLC0023 |
TBJE686K020CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020CSSZ0023 |
TBJE686K020JSLB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020JSLB0823 |
TBJE686K020JXSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020JXSB0924 |
TBJE686K020LCSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020LCSZ0945 |
TBJE686K020LDDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020LDDZ0923 |
TBJE686K020LDLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020LDLD0H00 |
TBJE686K020LELD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0125 vs TBJE686K020LELD0700 |