Part Details for TPSE476M020H70 by Kyocera AVX Components
Overview of TPSE476M020H70 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSE476M020H70
TPSE476M020H70 CAD Models
TPSE476M020H70 Part Data Attributes
|
TPSE476M020H70
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE476M020H70
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 614 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE476M020H70
This table gives cross-reference parts and alternative options found for TPSE476M020H70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE476M020H70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE476M020LBDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020LBDZ0H23 |
TBWE476M020LBDC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020LBDC0000 |
TBWE476M020LASZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020LASZ0H45 |
TBWE476M020LALB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020LALB0923 |
TBWE476M020CXLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020CXLC0H23 |
TBWE476M020CXDC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020CXDC0045 |
TBWE476M020CRLB9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020CRLB9845 |
TBWE476M020CCDB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020CCDB0700 |
TBWE476M020CBDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBWE476M020CBDB0H00 |
TBJE476M020CLDD0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476M020H70 vs TBJE476M020CLDD0845 |