Part Details for TPSE336M025R0175 by Kyocera AVX Components
Overview of TPSE336M025R0175 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE336M025R0175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9121
|
Newark | Tantalum Capacitor, 33Uf, 25V, 0.175 Ohm, 0.2, 2917, Full Reel, Capacitance:33µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.175Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE336M025R0175 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9950 / $1.3400 | Buy Now |
DISTI #
96Y8088
|
Newark | Capacitor, Tantalum, 33Uf, 25V, 2917, Capacitance:33µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.175Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:971Ma Rohs Compliant: Yes |Kyocera Avx TPSE336M025R0175 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |
DISTI #
478-1802-2-ND
|
DigiKey | CAP TANT 33UF 20% 25V 2917 Min Qty: 400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7034 | Buy Now |
DISTI #
TPSE336M025R0175
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE336M025R0175) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6247 | Buy Now |
DISTI #
581-TPSE336M025R0175
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 25V 20% L ESR RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
DISTI #
73979110
|
RS | Low ESR MnO2,33 uF,25 V | AVX TPSE336M025R0175 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
|
Future Electronics | 33uF 25V 20% L ESR RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.6000 / $1.6800 | Buy Now |
|
Bristol Electronics | 587 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% | 640 |
|
$2.0295 / $3.6900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 20±% | 111 |
|
$1.5990 / $3.6900 | Buy Now |
Part Details for TPSE336M025R0175
TPSE336M025R0175 CAD Models
TPSE336M025R0175 Part Data Attributes
|
TPSE336M025R0175
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE336M025R0175
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 388 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE336M025R0175
This table gives cross-reference parts and alternative options found for TPSE336M025R0175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE336M025R0175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJE336M025RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336M025R0175 vs TAJE336M025RNJ |
TPSE336M025S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336M025R0175 vs TPSE336M025S0200 |
TAJE336M025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336M025R0175 vs TAJE336M025ANJ |
TPSE336M025R0300V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSE336M025R0175 vs TPSE336M025R0300V |
TAJE336M025HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336M025R0175 vs TAJE336M025HNJ |
TPSE336M025R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336M025R0175 vs TPSE336M025R0100 |
TBJE336M025CRDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336M025R0175 vs TBJE336M025CRDZ0H23 |
TPSE336M025R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336M025R0175 vs TPSE336M025R0200 |
TPSE336M025R0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TPSE336M025R0175 vs TPSE336M025R0200V |
TPSE336M025H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336M025R0175 vs TPSE336M025H0200 |