Part Details for TPSE107K020A0100V by Kyocera AVX Components
Overview of TPSE107K020A0100V by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSE107K020A0100V
TPSE107K020A0100V CAD Models
TPSE107K020A0100V Part Data Attributes
|
TPSE107K020A0100V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE107K020A0100V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE107K020A0100V
This table gives cross-reference parts and alternative options found for TPSE107K020A0100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE107K020A0100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME107K020CKSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CKSZ0745 |
TBME107K020CKDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CKDZ0H23 |
TBME107K020CKDC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CKDC0000 |
TBME107K020CCDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CCDB0H23 |
TBME107K020CKLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CKLZ0023 |
TBME107K020CELB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CELB9800 |
TBME107K020CDDB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CDDB0723 |
TMJE107K020HCQXC | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TPSE107K020A0100V vs TMJE107K020HCQXC |
TMJE107K020RLQYC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K020A0100V vs TMJE107K020RLQYC |
TBME107K020CBSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSE107K020A0100V vs TBME107K020CBSB0H45 |