Part Details for TPSD686K020R0070V by Kyocera AVX Components
Overview of TPSD686K020R0070V by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD686K020R0070V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6192
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSD686K020R0070V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
478-TPSD686K020R0070VTR-ND
|
DigiKey | CAP TANT 68UF 10% 20V 2917 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8071 | Buy Now |
DISTI #
TPSD686K020R0070V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD686K020R0070V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7169 | Buy Now |
DISTI #
581-TPSD686K20R0070V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 20V 10% RoHS: Compliant | 0 |
|
$1.5500 / $1.7700 | Order Now |
DISTI #
73981394
|
RS | Low ESR MnO2,68 uF,20 V | AVX TPSD686K020R0070V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
DISTI #
TPSD686K020R0070V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TPSD686K020R0070V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSD686K020R0070V
TPSD686K020R0070V CAD Models
TPSD686K020R0070V Part Data Attributes
|
TPSD686K020R0070V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD686K020R0070V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 586 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD686K020R0070V
This table gives cross-reference parts and alternative options found for TPSD686K020R0070V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD686K020R0070V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686K020JCLC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020JCLC0945 |
TBJD686K020JDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020JDSZ0845 |
TBJD686K020JELB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020JELB0H45 |
TBJD686K020JFLB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020JFLB0745 |
TBJD686K020LESC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020LESC0045 |
TBJD686K020LFDC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020LFDC0023 |
TBJD686K020LLSC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020LLSC0945 |
TBJD686K020LWDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020LWDZ0H23 |
TBJD686K020LWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020LWLZ0023 |
TBJD686K020LWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TPSD686K020R0070V vs TBJD686K020LWSZ0745 |