Part Details for TPSD685M050B200 by Kyocera AVX Components
Overview of TPSD685M050B200 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD685M050B200
TPSD685M050B200 CAD Models
TPSD685M050B200 Part Data Attributes
|
TPSD685M050B200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD685M050B200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 779 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD685M050B200
This table gives cross-reference parts and alternative options found for TPSD685M050B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD685M050B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685M050CADD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050CADD0824 |
TBJD685M050CDLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050CDLZ0H23 |
TBJD685M050CDSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050CDSZ0000 |
TBJD685M050CEDC0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050CEDC0700 |
TBJD685M050CELZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050CELZ0723 |
TBJD685M050CKSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050CKSZ0900 |
TBJD685M050LCLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050LCLD0H45 |
TBJD685M050LDLD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050LDLD0745 |
TBJD685M050LEDB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050LEDB0045 |
TBJD685M050LELB0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TPSD685M050B200 vs TBJD685M050LELB0H23 |