Datasheets
TPSD477K004H100 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917

Part Details for TPSD477K004H100 by Kyocera AVX Components

Overview of TPSD477K004H100 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPSD477K004H100

TPSD477K004H100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPSD477K004H100 Part Data Attributes

TPSD477K004H100 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TPSD477K004H100 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2.9 mm
JESD-609 Code e0
Leakage Current 0.0188 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 490 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.12
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TPSD477K004H100

This table gives cross-reference parts and alternative options found for TPSD477K004H100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD477K004H100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBMD477K004LLSB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLSB0845
TBMD477K004LLSB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLSB0900
TBMD477K004LLLZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLLZ0745
TBMD477K004LLLB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLLB0H24
TBMD477K004LLSB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLSB0H24
TAJE477K004YNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TPSD477K004H100 vs TAJE477K004YNJ
TBMD477K004LLLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLLZ0823
TBMD477K004LLLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLLB0923
TBMD477K004LLSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLSB0724
TBMD477K004LLLZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, Kyocera AVX Components TPSD477K004H100 vs TBMD477K004LLLZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSD477K004H100 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSD477K004H100 by Kyocera AVX Components

  • Please alert me when TPSD477K004H100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPSD477K004H100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSD477K004H100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPSD477K004H100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSD477K004H100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSD477K004H100 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: